
22759/35-24-9 | |
|---|---|
DigiKey Part Number | 484-22759/35-24-9-ND |
Manufacturer | |
Manufacturer Product Number | 22759/35-24-9 |
Description | HOOK-UP DL STRND 24AWG WHITE |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up, Dual Wall Wire 19/36 White 600V 5000' (1524.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.037" (0.94mm) |
Mfr | Length 5000' (1524.0m) |
Series | Voltage 600V |
Packaging Spool | Operating Temperature -65°C ~ 200°C |
Part Status Active | Jacket Color |
Cable Type | Grade Military |
Wire Gauge | Qualification MIL-W-22759 and MIL-C-27500 |
Conductor Strand 19/36 | Spool Size 5000.0' (1524.0m) |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 1,33119 | € 13 311,90 |
| Unit Price without VAT: | € 1,33119 |
|---|---|
| Unit Price with VAT: | € 1,62405 |

