Image for 214A342-3/86-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

214A342-3/86-0

DigiKey Part Number
214A342-3/86-0-ND
Manufacturer
Manufacturer Product Number
214A342-3/86-0
Description
HEATSHRINK BOOT RECT SZ42 BLACK
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Heat Shrink Boot, Rectangular Black 42
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Large Diameter Supplied
1.350" (34.29mm)
Manufacturer
TE Connectivity Raychem Cable Protection
Large Diameter Recovered
2.311" (58.70mm)
Series
Small Diameter Supplied
1.350" (34.29mm)
Packaging
Bulk
Small Diameter Recovered
0.339" (8.61mm)
Part Status
Active
Large Recovered Length
1.118" (28.40mm)
Type
Boot, Rectangular
Total Length Recovered
2.098" (53.29mm)
Shell Size - Insert
42
Shelf Life
60 Months
Features
Adhesive Coating, Fluid Resistant
Shelf Life Start
Date of Manufacture
Color
Black
Base Product Number
Material
Polyolefin (PO), Semi-Rigid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
275€ 17,86145€ 4 911,90
Unit Price without VAT:€ 17,86145
Unit Price with VAT:€ 21,79097