
202D132-3-60-0 | |
|---|---|
DigiKey Part Number | 202D132-3-60-0-ND |
Manufacturer | |
Manufacturer Product Number | 202D132-3-60-0 |
Description | HEATSHRINK BOOT SZ32 BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 32 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.118" (28.40mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Large Diameter Recovered 0.563" (14.30mm) |
Series | Small Diameter Supplied 1.118" (28.40mm) |
Packaging Bulk | Small Diameter Recovered 0.260" (6.60mm) |
Part Status Obsolete | Large Recovered Length 1.091" (27.71mm) |
Type Boot | Total Length Recovered 2.161" (54.89mm) |
Shell Size - Insert 32 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Semi-Rigid | Base Product Number |

