
202C653-51/164-0 | |
|---|---|
DigiKey Part Number | 202C653-51/164-0-ND |
Manufacturer | |
Manufacturer Product Number | 202C653-51/164-0 |
Description | HEATSHRINK BOOT SZ53 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 53 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 2.118" (53.80mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Large Diameter Recovered 2.161" (54.89mm) |
Series | Small Diameter Supplied 1.800" (45.72mm) |
Packaging Bulk | Small Diameter Recovered 0.882" (22.40mm) |
Part Status Active | Small Recovered Length 1.118" (28.40mm) |
Type Boot | Total Length Recovered 6.752" (171.50mm) |
Shell Size - Insert 53 | Shelf Life 15 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Flexible | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | € 29,30560 | € 4 395,84 |
| Unit Price without VAT: | € 29,30560 |
|---|---|
| Unit Price with VAT: | € 35,75283 |

