
2-100733-1 | |
|---|---|
DigiKey Part Number | 2-100733-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-100733-1 |
Description | CABLE TIE HLDR QUAD ADH NATURAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Natural Adhesive |
Datasheet | Datasheet |
Category | Mounting Type Adhesive |
Manufacturer TE Connectivity Raychem Cable Protection | Size / Dimension 0.75" L x 0.75" W x 0.24" H (19.1mm x 19.1mm x 6.0mm) |
Series | For Use With/Related Products Cable Ties up to 0.141" (3.6mm) Width |
Packaging Bulk | Material Nylon |
Part Status Active | Color Natural |
Type Quad Opening | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,40926 | € 8 185,20 |
| Unit Price without VAT: | € 0,40926 |
|---|---|
| Unit Price with VAT: | € 0,49930 |

