1 Pole Power Distribution Block 310 A 1000 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SNF536051R0000

DigiKey Part Number
484-1SNF536051R0000-ND
Manufacturer
Manufacturer Product Number
1SNF536051R0000
Description
CBS185-2P-BK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 Pole Power Distribution Block 310 A 1000 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Side Connections Per Pole
1
Manufacturer
TE Connectivity Raychem Cable Protection
Line Side Connection Type
Screw Connection
Packaging
Bulk
Load Side Connection Type
Screw Connection
Part Status
Active
Line Side Wire/Stud Size
350MCM (kcmil)
Type
Power Distribution Block
Load Side Wire/Stud Size
350MCM (kcmil)
Number of Poles
1
Voltage - Rated
1000 V
Line Side Connections Per Pole
1
Current Rating (Amps)
310 A
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
60€ 31,11350€ 1 866,81
Unit Price without VAT:€ 31,11350
Unit Price with VAT:€ 37,95847