
10610-4-4 | |
|---|---|
DigiKey Part Number | 10610-4-4-ND |
Manufacturer | |
Manufacturer Product Number | 10610-4-4 |
Description | CABLE STRANDED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow Aramid, Halogen Free Braided Sleeving |
Category | Type Attributes Braided |
Manufacturer TE Connectivity Raychem Cable Protection | Diameter - Outside 0.035" (0.89mm) |
Packaging Bulk | Material Aramid, Halogen Free |
Part Status Active | Color Yellow |
Type Sleeving | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 1,93887 | € 9 694,35 |
| Unit Price without VAT: | € 1,93887 |
|---|---|
| Unit Price with VAT: | € 2,36542 |

