


W91-X113-15 | |
|---|---|
DigiKey Part Number | PB1389-ND |
Manufacturer | |
Manufacturer Product Number | W91-X113-15 |
Description | CIR BRKR MAG-HYDR 15A 277VAC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 277 V AC DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer TE Connectivity Potter & Brumfield Relays | Current Rating (Amps) 15A |
Series | Voltage Rating - AC 277 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 76,84000 | € 76,84 |
| 5 | € 69,55200 | € 347,76 |
| 24 | € 64,67917 | € 1 552,30 |
| 72 | € 62,22444 | € 4 480,16 |
| 120 | € 61,29250 | € 7 355,10 |
| Unit Price without VAT: | € 76,84000 |
|---|---|
| Unit Price with VAT: | € 93,74480 |

