
W68-X3027-X2 | |
|---|---|
DigiKey Part Number | W68-X3027-X2-ND |
Manufacturer | |
Manufacturer Product Number | W68-X3027-X2 |
Description | CIR BRKR MAG-HYDR 2A 480VAC |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 2A 480 V AC DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer TE Connectivity Potter & Brumfield Relays | Current Rating (Amps) 2A |
Series | Voltage Rating - AC 480 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Obsolete | Number of Poles 2 |
Mounting Type Panel Mount | Base Product Number |

