


W68-X2Q13-15 | |
|---|---|
DigiKey Part Number | PB1380-ND |
Manufacturer | |
Manufacturer Product Number | W68-X2Q13-15 |
Description | CIR BRKR MAG-HYDR 15A 277VAC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 277 V AC DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer TE Connectivity Potter & Brumfield Relays | Current Rating (Amps) 15A |
Series | Voltage Rating - AC 277 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 136,04000 | € 136,04 |
| 5 | € 124,44200 | € 622,21 |
| 12 | € 119,77750 | € 1 437,33 |
| 60 | € 113,43150 | € 6 805,89 |
| Unit Price without VAT: | € 136,04000 |
|---|---|
| Unit Price with VAT: | € 165,96880 |

