
W68-X2Q110-15 | |
|---|---|
DigiKey Part Number | PB2836-ND |
Manufacturer | |
Manufacturer Product Number | W68-X2Q110-15 |
Description | CIR BRKR MAG-HYDR 15A 277VAC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 277 V AC DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer TE Connectivity Potter & Brumfield Relays | Current Rating (Amps) 15A |
Series | Voltage Rating - AC 277 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | € 75,91306 | € 5 465,74 |
| Unit Price without VAT: | € 75,91306 |
|---|---|
| Unit Price with VAT: | € 92,61393 |

