Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W28-XQAT-15

DigiKey Part Number
W28-XQAT-15-ND
Manufacturer
Manufacturer Product Number
W28-XQAT-15
Description
CIR BRKR THRM 15A 250VAC 32VDC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 15A 250 V AC 32 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
15A
Manufacturer
TE Connectivity Potter & Brumfield Relays
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
32 V
Packaging
Bulk
Actuator Type
Push to Reset
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Base Product Number
Breaker Type
Thermal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 3,23280€ 323,28
Manufacturers Standard Package
Unit Price without VAT:€ 3,23280
Unit Price with VAT:€ 3,94402