



VKP-11F42 | |
|---|---|
DigiKey Part Number | PB312-ND |
Manufacturer | |
Manufacturer Product Number | VKP-11F42 |
Description | RELAY AUTOMOTIVE SPST 40A 12V |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Must Operate Voltage 6.8 VDC |
Manufacturer TE Connectivity Potter & Brumfield Relays | Must Release Voltage 1.2 VDC |
Series | Operate Time 5 ms |
Packaging Bulk | Release Time 3 ms |
Part Status Obsolete | Mounting Type Through Hole |
Coil Type Non Latching | Termination Style PC Pin |
Coil Current 133 mA | Operating Temperature -40°C ~ 125°C |
Coil Voltage 12VDC | Contact Material Silver Nickel (AgNi) |
Contact Form SPST-NO (1 Form A) | Coil Power 1.6W |
Contact Rating (Current) 40 A | Coil Resistance 90 Ohms |
Switching Voltage 14VDC - Max | Base Product Number |

