Similar
Similar
Similar
Similar
Similar



V23100V4505A000 | |
|---|---|
DigiKey Part Number | PB2641-ND |
Manufacturer | |
Manufacturer Product Number | V23100V4505A000 |
Description | RELAY REED SPST 500MA 5V |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity Potter & Brumfield Relays | Termination Style PC Pin |
Series | Must Operate Voltage 3.5 VDC |
Packaging Tube | Must Release Voltage 0.75 VDC |
Part Status Obsolete | Operate Time 0.75 ms |
Mounting Type Through Hole | Release Time 0.15 ms |
Coil Voltage 5VDC | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Ruthenium (Ru) |
Contact Rating (Current) 500 mA | Coil Resistance 500 Ohms |
Switching Voltage 200VAC, 200VDC - Max | Base Product Number |
Coil Current 10 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9001-05-00 | Coto Technology | 9 285 | 306-1055-ND | € 3,70000 | Similar |
| 9007-05-00 | Coto Technology | 18 858 | 306-1062-ND | € 2,15000 | Similar |
| 9007-05-01 | Coto Technology | 5 830 | 306-1063-ND | € 2,20000 | Similar |
| SIL05-1A72-71D | Standex-Meder Electronics | 2 940 | 374-1113-ND | € 3,14000 | Similar |
| SIL05-1A72-71L | Standex-Meder Electronics | 1 909 | 374-1054-ND | € 2,97000 | Similar |













