Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




V23079G1011B301 | |
|---|---|
DigiKey Part Number | V23079G1011B301-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V23079G1011B301 |
Description | RELAY GEN PURPOSE DPDT 2A 4.5V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | V23079G1011B301 Models |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity Potter & Brumfield Relays | Termination Style Gull Wing |
Series | Must Operate Voltage 3.38 VDC |
Packaging Tape & Reel (TR) | Must Release Voltage 0.45 VDC |
Part Status Obsolete | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 4.5VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency cURus |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 500VA, 440W | Coil Resistance 145 Ohms |
Coil Current 31.1 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V23079D1011B301 | TE Connectivity Potter & Brumfield Relays | 0 | V23079D1011B301-ND | € 2,37430 | Parametric Equivalent |
| V23079D2011B301 | TE Connectivity Potter & Brumfield Relays | 0 | PB2675CT-ND | € 2,50058 | Parametric Equivalent |
| V23079G2011B301 | TE Connectivity Potter & Brumfield Relays | 0 | V23079G2011B301-ND | € 1,56233 | Parametric Equivalent |
| TX2SS-4.5V | Panasonic Industry | 39 | 255-2318-5-ND | € 3,23000 | Similar |
| TX2SS-4.5V-TH | Panasonic Industry | 0 | 255-TX2SS-4.5V-TH-ND | € 2,90700 | Similar |





