V23061B1007A401 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Potter & Brumfield Relays
In Stock: 884
Unit Price: € 4,59000
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: € 3,21170
Datasheet
General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
V23061B1007A401
V23061B1007A401
Relay Basics - Another Teaching Moment | DigiKey Electronics

V23061B1007A401

DigiKey Part Number
PB1225-ND
Manufacturer
Manufacturer Product Number
V23061B1007A401
Description
RELAY GEN PURPOSE SPDT 8A 24V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
V23061B1007A401 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class A
Packaging
Tube
Must Operate Voltage
16.3 VDC
Part Status
Obsolete
Must Release Voltage
2.4 VDC
Mounting Type
Operate Time
10 ms
Coil Voltage
Release Time
5 ms
Contact Form
SPDT (1 Form C)
Operating Temperature
-40°C ~ 85°C
Contact Rating (Current)
8 A
Contact Material
Silver Cadmium Oxide (AgCdO)
Switching Voltage
400VAC - Max
Approval Agency
cURus, VDE
Load - Max Switching
3200VA
Relay Type
Coil Current
10.6 mA
Coil Resistance
2.27 kOhms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V23061B1007A301TE Connectivity Potter & Brumfield Relays884PB1212-ND€ 4,59000Direct
6-1416200-7TE Connectivity Potter & Brumfield Relays06-1416200-7-ND€ 3,21170Similar
Obsolete
This product is no longer manufactured. View Substitutes