



V23026A1007B201 | |
|---|---|
DigiKey Part Number | V23026A1007B201-ND |
Manufacturer | |
Manufacturer Product Number | V23026A1007B201 |
Description | RELAY GEN PURPOSE SPDT 1A 1.5V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity Potter & Brumfield Relays | Termination Style PC Pin |
Series | Must Operate Voltage 1.13 VDC |
Packaging Tube | Must Release Voltage 0.15 VDC |
Part Status Obsolete | Operate Time 2 ms |
Mounting Type Through Hole | Release Time 2 ms |
Coil Voltage 1.5VDC | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Palladium Nickel (PdNi), Rhodium (Rh), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency cURus |
Switching Voltage 150VAC, 125VDC - Max | Relay Type General Purpose |
Load - Max Switching 150VA, 125W | Coil Resistance 36 Ohms |
Coil Current 42 mA | Base Product Number |

