General Purpose Relay SPDT (1 Form C) 48VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 48VDC Coil Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

T9AP5D52-48

DigiKey Part Number
PB2740-ND
Manufacturer
Manufacturer Product Number
T9AP5D52-48
Description
RELAY GEN PURPOSE SPDT 20A 48V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 48VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Quick Connect - 0.187"/0.250"
Mfr
Coil Insulation
Class F
Series
Must Operate Voltage
36 VDC
Packaging
Bulk
Must Release Voltage
4.8 VDC
Part Status
Active
Operate Time
15 ms
Mounting Type
Release Time
15 ms
Coil Voltage
Operating Temperature
-55°C ~ 85°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver Cadmium Oxide (AgCdO)
Contact Rating (Current)
20 A
Approval Agency
cURus
Switching Voltage
277VAC - Max
Relay Type
Load - Max Switching
5540VA
Coil Resistance
2.3 kOhms
Coil Current
21 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 000€ 6,16444€ 6 164,44
Manufacturers Standard Package
Unit Price without VAT:€ 6,16444
Unit Price with VAT:€ 7,52062