



T9AP5D52-110 | |
|---|---|
DigiKey Part Number | PB2741-ND |
Manufacturer | |
Manufacturer Product Number | T9AP5D52-110 |
Description | RELAY GEN PURPOSE SPDT 20A 110V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 110VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187"/0.250" |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 82.5 VDC |
Packaging Bulk | Must Release Voltage 11 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 15 ms |
Coil Voltage | Operating Temperature -55°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 20 A | Approval Agency cURus |
Switching Voltage 277VAC - Max | Relay Type |
Load - Max Switching 5540VA | Coil Resistance 12.1 kOhms |
Coil Current 9 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 6,58259 | € 6 582,59 |
| Unit Price without VAT: | € 6,58259 |
|---|---|
| Unit Price with VAT: | € 8,03076 |

