T90S5D12-12 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Potter & Brumfield Relays
In Stock: 13 236
Unit Price: € 8,06000
Datasheet
General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
T90S5D12-12
T90S5D12-12
Relay Basics - Another Teaching Moment | DigiKey Electronics

T90S5D12-12

DigiKey Part Number
PB114-ND
Manufacturer
Manufacturer Product Number
T90S5D12-12
Description
RELAY GEN PURPOSE SPDT 20A 12V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class F
Packaging
Bulk
Must Operate Voltage
9 VDC
Part Status
Obsolete
Must Release Voltage
1.2 VDC
Mounting Type
Operate Time
15 ms
Coil Voltage
Release Time
15 ms
Contact Form
SPDT (1 Form C)
Operating Temperature
-55°C ~ 85°C
Contact Rating (Current)
20 A
Contact Material
Silver Cadmium Oxide (AgCdO)
Switching Voltage
277VAC - Max
Approval Agency
CSA, UR
Load - Max Switching
4155VA
Relay Type
Coil Current
77 mA
Coil Resistance
155 Ohms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T9AS5D12-12TE Connectivity Potter & Brumfield Relays13 236PB306-ND€ 8,06000Direct
Obsolete
This product is no longer manufactured. View Substitutes