



RP330024 | |
|---|---|
DigiKey Part Number | PB937-ND |
Manufacturer | |
Manufacturer Product Number | RP330024 |
Description | RELAY GEN PURPOSE SPST 16A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Must Operate Voltage 16.8 VDC |
Packaging Box | Must Release Voltage 2.4 VDC |
Part Status Obsolete | Operate Time 8 ms |
Mounting Type | Release Time 2 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 16 A | Approval Agency cURus, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 6400VA | Coil Resistance 1.1 kOhms |
Coil Current 21.8 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP3SL024 | TE Connectivity Potter & Brumfield Relays | 1 990 | PB939-ND | € 28,95000 | Similar |


