



RM735730 | |
|---|---|
DigiKey Part Number | RM735730-ND |
Manufacturer | |
Manufacturer Product Number | RM735730 |
Description | RELAY GEN PURPOSE 3PDT 16A 230V |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 230VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Mechanical Indicator, Test Button |
Mfr | Termination Style Quick Connect - 0.250" (6.3mm) |
Series | Must Operate Voltage 184 VAC |
Packaging Tray | Must Release Voltage 69 VAC |
Part Status Obsolete | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -45°C ~ 50°C |
Contact Form 3PDT (3 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 16 A | Approval Agency cURus, VDE |
Switching Voltage 440VAC - Max | Relay Type |
Load - Max Switching 7040VA | Coil Resistance 7.5 kOhms |
Coil Current 30.7 mA | Base Product Number |
Coil Type Non Latching |

