



R10S-E2Y2-J500 | |
|---|---|
DigiKey Part Number | 2266-R10S-E2Y2-J500-ND |
Manufacturer | |
Manufacturer Product Number | R10S-E2Y2-J500 |
Description | RELAY GEN PURPOSE DPDT 3A 5V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Current 6.3 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Tray | Must Operate Voltage 3.15 VDC |
Part Status Active | Operating Temperature -55°C ~ 75°C |
Mounting Type | Contact Material Silver (Ag) |
Coil Voltage | Approval Agency CSA, UR |
Contact Form DPDT (2 Form C) | Relay Type |
Contact Rating (Current) 3 A | Coil Resistance 500 Ohms |
Switching Voltage 120VAC - Nom | Base Product Number |

