



R10S-E2Y2-J2.5K | |
|---|---|
DigiKey Part Number | PB1563-ND |
Manufacturer | |
Manufacturer Product Number | R10S-E2Y2-J2.5K |
Description | RELAY GEN PURPOSE DPDT 3A 12V |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Current 2.9 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Bulk | Must Operate Voltage 7.25 VDC |
Part Status Active | Operating Temperature -55°C ~ 75°C |
Mounting Type | Contact Material Silver (Ag) |
Coil Voltage | Approval Agency CSA, UR |
Contact Form DPDT (2 Form C) | Relay Type |
Contact Rating (Current) 3 A | Coil Resistance 2.5 kOhms |
Switching Voltage 120VAC - Nom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | € 101,90011 | € 35 665,04 |
| Unit Price without VAT: | € 101,90011 |
|---|---|
| Unit Price with VAT: | € 124,31813 |

