
R10-E1W4-24V | |
|---|---|
DigiKey Part Number | R10-E1W4-24V-ND |
Manufacturer | |
Manufacturer Product Number | R10-E1W4-24V |
Description | RELAY GEN PURPOSE 4PDT 7.5A 24V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VAC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Current 48 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style Plug In |
Packaging Bulk | Must Operate Voltage 18 VAC |
Part Status Active | Operating Temperature -55°C ~ 75°C |
Mounting Type | Contact Material Silver Cadmium Oxide (AgCdO) |
Coil Voltage | Approval Agency CSA, UR |
Contact Form 4PDT (4 Form C) | Relay Type |
Contact Rating (Current) 7.5 A | Coil Resistance 500 Ohms |
Switching Voltage 120VAC - Nom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 63,23980 | € 3 161,99 |
| Unit Price without VAT: | € 63,23980 |
|---|---|
| Unit Price with VAT: | € 77,15256 |

