



PT5S7LC4 | |
|---|---|
DigiKey Part Number | PB1532-ND |
Manufacturer | |
Manufacturer Product Number | PT5S7LC4 |
Description | RELAY GEN PURPOSE 4PDT 6A 24V |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Category | Features Diode, Lighted Indicator, Mechanical Indicator, Socket Included, Test Button |
Mfr | Termination Style Screw Terminal |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 18 ms |
Contact Form 4PDT (4 Form C) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 6 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 240VAC - Max | Approval Agency cURus, VDE |
Load - Max Switching 1440VA | Relay Type |
Coil Current 30.8 mA | Coil Resistance 777 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 31,33000 | € 31,33 |
| 10 | € 27,89900 | € 278,99 |
| 25 | € 26,63960 | € 665,99 |
| 50 | € 25,72440 | € 1 286,22 |
| 100 | € 24,84020 | € 2 484,02 |
| 250 | € 23,71676 | € 5 929,19 |
| Unit Price without VAT: | € 31,33000 |
|---|---|
| Unit Price with VAT: | € 38,22260 |



