



PT371615 | |
|---|---|
DigiKey Part Number | PT371615-ND |
Manufacturer | |
Manufacturer Product Number | PT371615 |
Description | RELAY GEN PURPOSE 3PDT 10A 115V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 115VAC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PT371615 Models |
Category | Coil Type Non Latching |
Mfr | Features Mechanical Indicator, Test Button |
Series | Termination Style PC Pin |
Packaging Bulk | Coil Insulation Class F |
Part Status Active | Must Operate Voltage 92 VAC |
Mounting Type | Must Release Voltage 34.5 VAC |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form 3PDT (3 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 10 A | Approval Agency cURus, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 4000VA | Coil Resistance 4.85 kOhms |
Coil Current 23.7 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 9,04340 | € 2 260,85 |
| Unit Price without VAT: | € 9,04340 |
|---|---|
| Unit Price with VAT: | € 11,03295 |

