



PRD-7DG0-110 | |
|---|---|
DigiKey Part Number | PB2292-ND |
Manufacturer | |
Manufacturer Product Number | PRD-7DG0-110 |
Description | RELAY GEN PURPOSE DPST 30A 110V |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 110VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Mfr | Coil Insulation Class B |
Series | Must Operate Voltage 82.5 VDC |
Packaging Bulk | Must Release Voltage 11 VDC |
Part Status Obsolete | Operate Time 40 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -55°C ~ 80°C |
Contact Form DPST-NO (2 Form A) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 30 A | Approval Agency CSA, UL |
Switching Voltage 600VAC, 125VDC - Nom | Relay Type |
Coil Current 18.2 mA | Coil Resistance 6.05 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 111,94000 | € 111,94 |
| 20 | € 96,24850 | € 1 924,97 |
| Unit Price without VAT: | € 111,94000 |
|---|---|
| Unit Price with VAT: | € 136,56680 |

