
PCJ-109D3MH-WG,000M | |
|---|---|
DigiKey Part Number | 41-PCJ-109D3MH-WG,000M-ND |
Manufacturer | |
Manufacturer Product Number | PCJ-109D3MH-WG,000M |
Description | RELAY GEN PURPOSE SPST 5A 9V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 6.75 VDC |
Part Status Obsolete | Must Release Voltage 0.45 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 4 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 5 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 250VAC, 30VDC - Max | Approval Agency CQC, CSA, UR, VDE |
Load - Max Switching 1250VA, 150W | Relay Type |
Coil Current 22.2 mA | Coil Resistance 405 Ohms |
Coil Type Non Latching | Base Product Number |

