



KUP-17A55-120 | |
|---|---|
DigiKey Part Number | PB3244-ND |
Manufacturer | |
Manufacturer Product Number | KUP-17A55-120 |
Description | RELAY GEN PURPOSE 4PDT 10A 120V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Quick Connect - 0.187" (4.7mm) |
Series | Coil Insulation Class B |
Packaging Bulk | Must Operate Voltage 102 VAC |
Part Status Obsolete | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -45°C ~ 45°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 10 A | Approval Agency CSA, UR |
Switching Voltage 240VAC - Max | Relay Type |
Load - Max Switching 2400VA | Coil Resistance 1.7 kOhms |
Coil Current 24 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 75,97000 | € 75,97 |
| 10 | € 67,64900 | € 676,49 |
| 25 | € 64,59240 | € 1 614,81 |
| 50 | € 62,37080 | € 3 118,54 |
| 100 | € 60,22480 | € 6 022,48 |
| Unit Price without VAT: | € 75,97000 |
|---|---|
| Unit Price with VAT: | € 92,68340 |

