



KUP-11D55-6 | |
|---|---|
DigiKey Part Number | PB2277-ND |
Manufacturer | |
Manufacturer Product Number | KUP-11D55-6 |
Description | RELAY GEN PURPOSE DPDT 10A 6V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 6VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Quick Connect - 0.187" (4.7mm) |
Series | Coil Insulation Class B |
Packaging Bulk | Must Operate Voltage 4.5 VDC |
Part Status Obsolete | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -45°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 10 A | Approval Agency CSA, UR |
Switching Voltage 240VAC - Max | Relay Type |
Load - Max Switching 2400VA | Coil Resistance 32 Ohms |
Coil Current 187 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 29,44000 | € 29,44 |
| 10 | € 26,21900 | € 262,19 |
| 25 | € 25,03600 | € 625,90 |
| 50 | € 24,17580 | € 1 208,79 |
| Unit Price without VAT: | € 29,44000 |
|---|---|
| Unit Price with VAT: | € 35,91680 |

