Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

KUHP-11AT1-240

DigiKey Part Number
PB3167-ND
Manufacturer
Manufacturer Product Number
KUHP-11AT1-240
Description
RELAY GEN PURPOSE DPDT 20A 240V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 240VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
Quick Connect - 0.250" (6.3mm)
Series
Coil Insulation
Class B
Packaging
Bulk
Must Operate Voltage
204 VAC
Part Status
Obsolete
Operate Time
20 ms
Mounting Type
Release Time
20 ms
Coil Voltage
Operating Temperature
-45°C ~ 45°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Cadmium Oxide (AgCdO)
Contact Rating (Current)
20 A
Approval Agency
CSA, UR
Switching Voltage
240VAC - Max
Relay Type
Load - Max Switching
4800VA
Coil Resistance
7.2 kOhms
Coil Current
33.3 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 25 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

25In Stock
Ships from WEC