Similar



JWS-117-3 | |
|---|---|
DigiKey Part Number | JWS-117-3-ND |
Manufacturer | |
Manufacturer Product Number | JWS-117-3 |
Description | RELAY REED SPST 500MA 12V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity Potter & Brumfield Relays | Termination Style PC Pin |
Series | Must Operate Voltage 9.6 VDC |
Packaging Tube | Must Release Voltage 1 VDC |
Part Status Active | Operate Time 1.5 ms |
Mounting Type Through Hole | Release Time 0.5 ms |
Coil Voltage 12VDC | Operating Temperature -35°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Ruthenium (Ru) |
Contact Rating (Current) 500 mA | Coil Resistance 530 Ohms |
Switching Voltage 100VDC - Max | Base Product Number |
Coil Current 22.7 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9007-12-00 | Coto Technology | 7 208 | 306-1064-ND | € 1,60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 400 | € 15,15507 | € 96 992,45 |
| Unit Price without VAT: | € 15,15507 |
|---|---|
| Unit Price with VAT: | € 18,48919 |


