AC Input Module Output Module 18mA 5VDC Output 24VAC Supply
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC Input Module Output Module 18mA 5VDC Output 24VAC Supply
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

IACM-5E

DigiKey Part Number
IACM-5E-ND
Manufacturer
Manufacturer Product Number
IACM-5E
Description
AC INPUT MODULE 24V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
AC Input Module Output Module 18mA 5VDC Output 24VAC Supply
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
24VAC
Manufacturer
TE Connectivity Potter & Brumfield Relays
Current - Input
18 mA
Series
Voltage - Output
5VDC
Packaging
Bulk
Current - Output
18mA
Part Status
Active
Turn On Time
20ms
Type
AC Input Module
Turn Off Time
30ms
Color
Yellow
Base Product Number
Style
Mini
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
200€ 18,67055€ 3 734,11
Manufacturers Standard Package
Unit Price without VAT:€ 18,67055
Unit Price with VAT:€ 22,77807