



IAC-24 | |
|---|---|
DigiKey Part Number | IAC-24-ND |
Manufacturer | |
Manufacturer Product Number | IAC-24 |
Description | AC INPUT MODULE 120V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | AC Input Module Output Module 18mA 24VDC Output 120VAC Supply |
Datasheet | Datasheet |
Category | Voltage - Input 120VAC |
Manufacturer TE Connectivity Potter & Brumfield Relays | Current - Input 6 mA |
Series | Voltage - Output 24VDC |
Packaging Bulk | Current - Output 18mA |
Part Status Active | Turn On Time 20ms |
Type AC Input Module | Turn Off Time 30ms |
Color Yellow | Features Hold Down Screw |
Style Standard | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 19,12323 | € 7 649,29 |
| Unit Price without VAT: | € 19,12323 |
|---|---|
| Unit Price with VAT: | € 23,33034 |

