Direct



D3503W | |
|---|---|
DigiKey Part Number | D3503W-ND |
Manufacturer | |
Manufacturer Product Number | D3503W |
Description | RELAY TELECOM DPDT 2A 5V |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity Potter & Brumfield Relays | Termination Style Gull Wing |
Series | Must Operate Voltage 3.75 VDC |
Packaging Bulk | Must Release Voltage 0.5 VDC |
Part Status Obsolete | Operate Time 5 ms |
Mounting Type Surface Mount | Release Time 5 ms |
Coil Voltage 5VDC | Operating Temperature -55°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Palladium (Pd), Ruthenium (Ru), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency cURus |
Switching Voltage 250VAC, 220VDC - Max | Relay Type Telecom |
Load - Max Switching 500VA, 440W | Coil Resistance 83.3 Ohms |
Coil Current 60 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TX2SA-5V-X | Panasonic Industry | 833 | 255-TX2SA-5V-XCT-ND | € 2,65000 | Direct |


