


D3245 | |
|---|---|
DigiKey Part Number | D3245-ND |
Manufacturer | |
Manufacturer Product Number | D3245 |
Description | RELAY TELECOM DPDT 2A 9V |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Current 11.1 mA |
Manufacturer TE Connectivity Potter & Brumfield Relays | Coil Type Latching, Single Coil |
Series | Termination Style PC Pin |
Packaging Bulk | Must Operate Voltage 6.75 VDC |
Part Status Obsolete | Operate Time 4 ms |
Mounting Type Through Hole | Release Time 3 ms |
Coil Voltage 9VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Palladium (Pd), Ruthenium (Ru), Gold (Au) |
Contact Rating (Current) 2 A | Relay Type Telecom |
Switching Voltage 250VAC, 220VDC - Max | Coil Resistance 810 Ohms |
Load - Max Switching 500VA, 440W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TXD2-L-9V | Panasonic Industry | 0 | TXD2-L-9V-ND | € 2,89175 | Direct |


