



D3006 | |
|---|---|
DigiKey Part Number | D3006-ND |
Manufacturer | |
Manufacturer Product Number | D3006 |
Description | RELAY TELECOM DPDT 2A 3V |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity Potter & Brumfield Relays | Termination Style PC Pin |
Series | Must Operate Voltage 2.1 VDC |
Packaging Bulk | Must Release Voltage 0.3 VDC |
Part Status Obsolete | Operate Time 4 ms |
Mounting Type Through Hole | Release Time 3 ms |
Coil Voltage 3VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Palladium (Pd), Ruthenium (Ru), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency cURus |
Switching Voltage 250VAC, 220VDC - Max | Relay Type Telecom |
Load - Max Switching 500VA, 440W | Coil Resistance 64 Ohms |
Coil Current 46.7 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TQ2-3V | Panasonic Industry | 0 | 255-1225-5-ND | € 1,67000 | Similar |


