
CUA-42-70010 | |
|---|---|
DigiKey Part Number | CUA-42-70010-ND |
Manufacturer | |
Manufacturer Product Number | CUA-42-70010 |
Description | RELAY TIME DELAY 10 SEC 10A 277V |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay DPDT (2 Form C) Fixed, 10 Sec Delay 10A @ 277VAC Chassis Mount |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer TE Connectivity Potter & Brumfield Relays | Delay Time Fixed, 10 Sec |
Series | Contact Rating @ Voltage 10A @ 277VAC |
Packaging Bulk | Voltage - Supply 120VAC |
Part Status Obsolete | Termination Style Quick Connect - 0.187" (4.7mm) |
Mounting Type Chassis Mount | Timing Adjustment Method Fixed |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function On-Delay | Base Product Number |

