


9-1415899-5 | |
|---|---|
DigiKey Part Number | 9-1415899-5-ND |
Manufacturer | |
Manufacturer Product Number | 9-1415899-5 |
Description | RZH3-1A4-D012-R |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 8.4 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 8 ms |
Coil Voltage | Release Time 6 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 16 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 400VAC - Max | Approval Agency CQC, cURus, VDE |
Load - Max Switching 6400VA | Relay Type |
Coil Current 33.3 mA | Coil Resistance 360 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,96478 | € 5 894,34 |
| Unit Price without VAT: | € 1,96478 |
|---|---|
| Unit Price with VAT: | € 2,39703 |

