Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

8-1393813-0

DigiKey Part Number
8-1393813-0-ND
Manufacturer
Manufacturer Product Number
8-1393813-0
Description
RELAY GENERAL PURPOSE 24V
Customer Reference
Detailed Description
General Purpose Relay Socketable
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Plug In
Manufacturer
TE Connectivity Potter & Brumfield Relays
Operate Time
16 ms
Series
Release Time
2 ms
Packaging
Bulk
Operating Temperature
-40°C ~ 70°C
Part Status
Obsolete
Contact Material
Silver (Ag), Gold (Au)
Mounting Type
Socketable
Relay Type
General Purpose
Coil Voltage
24VDC
Coil Resistance
630 Ohms
Coil Current
38.1 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.