Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

4-1904049-7

DigiKey Part Number
4-1904049-7-ND
Manufacturer
Manufacturer Product Number
4-1904049-7
Description
V23134A0007X942-EV-590
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Automotive Relay Coil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Voltage
12VDC - Nom
Manufacturer
TE Connectivity Potter & Brumfield Relays
Operate Time
7 ms
Series
Release Time
2 ms
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Contact Material
Silver Alloy
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
250€ 10,97048€ 2 742,62
Manufacturers Standard Package
Unit Price without VAT:€ 10,97048
Unit Price with VAT:€ 13,38399