Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

4-1393303-4

DigiKey Part Number
4-1393303-4-ND
Manufacturer
Manufacturer Product Number
4-1393303-4
Description
RELAY GEN PURPOSE SPST 20A 24V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Automotive Relay SPST-NO (1 Form A) 24VDC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
4-1393303-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Must Operate Voltage
14.4 VDC
Manufacturer
TE Connectivity Potter & Brumfield Relays
Must Release Voltage
3.2 VDC
Series
Operate Time
7 ms
Packaging
Box
Release Time
2 ms
Part Status
Active
Mounting Type
Socketable
Coil Type
Non Latching
Termination Style
Plug In, Quick Connect - 0.250" (6.3mm)
Coil Current
74.1 mA
Operating Temperature
-40°C ~ 125°C
Coil Voltage
24VDC
Contact Material
Silver Alloy
Contact Form
SPST-NO (1 Form A)
Coil Power
1.8W
Contact Rating (Current)
20 A
Coil Resistance
324 Ohms
Switching Voltage
28VDC - Nom
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
315€ 8,75375€ 2 757,43
Manufacturers Standard Package
Unit Price without VAT:€ 8,75375
Unit Price with VAT:€ 10,67958