
3RP1525-1BQ30 | |
|---|---|
DigiKey Part Number | 3RP1525-1BQ30-ND |
Manufacturer | |
Manufacturer Product Number | 3RP1525-1BQ30 |
Description | RELAY TIME DELAY 100HR 3A 250V |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay DPDT (2 Form C) 0.05 Sec ~ 100 Hrs Delay 3A @ 250VAC DIN Rail |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer TE Connectivity Potter & Brumfield Relays | Delay Time 0.05 Sec ~ 100 Hrs |
Series | Contact Rating @ Voltage 3A @ 250VAC |
Packaging Box | Voltage - Supply 100 ~ 127VAC |
Part Status Obsolete | Termination Style Screw Terminal |
Mounting Type DIN Rail | Timing Adjustment Method Screwdriver Slot |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage, Trigger Signal |
Function On-Delay | Base Product Number |

