



3-1462050-9 | |
|---|---|
DigiKey Part Number | 3-1462050-9-ND |
Manufacturer | |
Manufacturer Product Number | 3-1462050-9 |
Description | RELAY RF SPDT 2A 5V |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay SPDT (1 Form C) 5VDC Surface Mount |
Datasheet | Datasheet |
Category | Must Operate Voltage 3.75 VDC |
Manufacturer TE Connectivity Potter & Brumfield Relays | Operate Time 5 ms |
Series | Release Time 5 ms |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Termination Style Gull Wing |
Coil Type Latching, Dual Coil | Operating Temperature -55°C ~ 85°C |
Coil Current 28.1 mA | Contact Material Silver (Ag), Gold (Au) |
Coil Voltage 5VDC | Coil Power 140mW |
Contact Form SPDT (1 Form C) | Coil Resistance 178 Ohms |
Contact Rating (Current) 2 A | Base Product Number |
Switching Voltage 250VAC, 220VDC - Max |

