Direct
Direct
Direct




1432868-1 | |
|---|---|
DigiKey Part Number | PB1040-ND |
Manufacturer | |
Manufacturer Product Number | 1432868-1 |
Description | RELAY GEN PURPOSE SPDT 40A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 7.8 VDC |
Packaging Bulk | Must Release Voltage 1.2 VDC |
Part Status Obsolete | Operate Time 8 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 40 A | Relay Type |
Switching Voltage 14VDC - Nom | Coil Resistance 90 Ohms |
Coil Current 133 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CB1-P-12V | Panasonic Industry | 1 698 | 255-1832-ND | € 4,71000 | Direct |
| CB1-T-P-12V | Panasonic Industry | 1 377 | 255-3517-ND | € 6,27000 | Direct |
| CB1F-P-12V | Panasonic Industry | 4 500 | 255-2180-ND | € 4,22000 | Direct |
| CB1F-T-P-12V | Panasonic Industry | 0 | CB1F-T-P-12V-ND | € 4,14940 | Direct |


