




1393278-2 | |
|---|---|
DigiKey Part Number | PB2461-ND |
Manufacturer | |
Manufacturer Product Number | 1393278-2 |
Description | V23076A3001D142T |
Customer Reference | |
Detailed Description | Automotive Relay 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Operate Time 5 ms |
Manufacturer TE Connectivity Potter & Brumfield Relays | Release Time 3 ms |
Packaging Bag | Mounting Type Through Hole |
Part Status Not For New Designs | Termination Style PC Pin |
Coil Type Non Latching | Operating Temperature -40°C ~ 85°C |
Coil Voltage 12VDC | Contact Material Silver Tin Oxide (AgSnO) |
Must Operate Voltage 6.9 VDC | Coil Resistance 90 Ohms |
Must Release Voltage 1.2 VDC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,34000 | € 5,34 |
| 10 | € 4,75300 | € 47,53 |
| 25 | € 4,54000 | € 113,50 |
| 50 | € 4,38420 | € 219,21 |
| 100 | € 4,23390 | € 423,39 |
| 400 | € 3,94808 | € 1 579,23 |
| 800 | € 3,81239 | € 3 049,91 |
| 1 200 | € 3,73515 | € 4 482,18 |
| Unit Price without VAT: | € 5,34000 |
|---|---|
| Unit Price with VAT: | € 6,51480 |

