649 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YR1B649RCC

DigiKey Part Number
1712-YR1B649RCCCT-ND - Cut Tape (CT)
1712-YR1B649RCCTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
YR1B649RCC
Description
RES 649 OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
649 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
YR1B649RCC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±15ppm/°C
Series
Operating Temperature
-65°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 489
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,72000€ 0,72
10€ 0,47000€ 4,70
25€ 0,40120€ 10,03
50€ 0,35780€ 17,89
100€ 0,32090€ 32,09
250€ 0,28052€ 70,13
500€ 0,25520€ 127,60
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000€ 0,23369€ 233,69
2 000€ 0,21541€ 430,82
3 000€ 0,20602€ 618,06
5 000€ 0,19540€ 977,00
7 000€ 0,18907€ 1 323,49
10 000€ 0,18288€ 1 828,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,72000
Unit Price with VAT:€ 0,87840