
UPW25B5K0V | |
|---|---|
DigiKey Part Number | UPW25B5K0V-ND |
Manufacturer | |
Manufacturer Product Number | UPW25B5K0V |
Description | RES 5K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 68 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | UPW25B5K0V Models |
Category | Composition |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 145°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.375" L (4.75mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 7,71106 | € 3 855,53 |
| Unit Price without VAT: | € 7,71106 |
|---|---|
| Unit Price with VAT: | € 9,40749 |

