
TLRP3A20CR040FTE | |
|---|---|
DigiKey Part Number | 1712-TLRP3A20CR040FTETR-ND - Tape & Reel (TR) 1712-TLRP3A20CR040FTECT-ND - Cut Tape (CT) 1712-TLRP3A20CR040FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLRP3A20CR040FTE |
Description | RES 0.04 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.035" (0.90mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,66000 | € 0,66 |
| 10 | € 0,42700 | € 4,27 |
| 25 | € 0,36440 | € 9,11 |
| 50 | € 0,32480 | € 16,24 |
| 100 | € 0,29110 | € 29,11 |
| 250 | € 0,25416 | € 63,54 |
| 500 | € 0,23106 | € 115,53 |
| 1 000 | € 0,21140 | € 211,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,18053 | € 722,12 |
| 8 000 | € 0,16848 | € 1 347,84 |
| 12 000 | € 0,16229 | € 1 947,48 |
| 20 000 | € 0,15530 | € 3 106,00 |
| 28 000 | € 0,15113 | € 4 231,64 |
| 40 000 | € 0,14705 | € 5 882,00 |
| Unit Price without VAT: | € 0,66000 |
|---|---|
| Unit Price with VAT: | € 0,80520 |

